BACO NB03AX80 3-Pole On-Off Cam Switch

MPN
NB03AX80
Brand
BACO
EAN-13
2050001239266
Order Code
50-2896

Discontinued


This BACO On-Off Cam Switch has a three pole three contact, with 22mm diameter for single hole mounting. The metal shaft features a 90° on/off switching angle and can withstand more than 1 million operations.
  • Maintained switch positions
  • Screw terminal connection
  • Grey and black with small handle
  • 48mm square aluminium plate and frame
  • Manufacturer's part NB03AX80
Type Limit switch
IP Rating IP40

Trustpilot