BACO Mushroom Switch in Housing LBX10510 1 x on/off EMERGENCY STOP

MPN
BALBX10510
Brand
BACO
EAN-13
3245062242143
Order Code
50-7870
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Emergency stop button LBX14201
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £42.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

This emergency Stop button from BACO comes complete with housing and contacts.


  • Colour Red
  • Connection Screw connector
  • Dimensions 74(L) x 74(W) x 47.9(H)mm
  • Functions Rotary Release
  • Product Specifications Approval EN ISO 13850
  • Protection type IP66
  • Specification 1 x on/off
  • Type (manufacturer type) LBX10510

Front element, housing, Adapter, contact element.
IP Rating IP66
Type Emergency stop button
Actuator Style Mushroom button
Colour Red
Maximum Temperature +70°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot