BACO LM4F Joystick 4 Directions/5 Positions 4 Maintained (Stay-Put) Non-Locking

MPN
BALM4F
Brand
BACO
EAN-13
2050001444004
Order Code
50-4918
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £48.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

A non-illuminated black joystick with adaptor.
  • Connection: external contact
  • Functions: latch
  • Mounting diameter: 22.3mm
  • Specification: Without locking in position 0
  • Manufacturer's part LM4F
Type Joystick
Connection external contact
Contact Configuration External
Current Rating (Amps) 10A
IP Rating IP65
Switch Function Maintained

Reviews

Be the first to submit a review

Trustpilot