BACO LM4A Joystick 4 Directions/5 Positions 4 Spring-Return Non-Locking

MPN
223996
Brand
BACO
EAN-13
2050001276001
Order Code
50-4924
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £49.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

A non-illuminated black joystick with adaptor.
  • Connection: external contact
  • Functions: momentary
  • Mounting diameter: 22.3mm
  • Specification: Without locking in position 0
  • Manufacturer's part LM4A
Type Joystick
Colour Black
Contact Configuration External
Current Rating (Amps) N/A
IP Rating IP65
Switch Function Momentary

Reviews

Be the first to submit a review

Trustpilot