BACO LM2F Joystick 2 Directions/3 Positions 2 Maintained (Stay-Put) Non-Locking

MPN
BALM2F
Brand
BACO
EAN-13
2050001444042
Order Code
50-4921
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £53.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

A non-illuminated black joystick with adaptor.
  • Connection: external contact
  • Functions: latch
  • Mounting diameter: 22.3mm
  • Specification: Without locking in position 0
  • Manufacturer's part LM2F
Type Joystick
Colour Black
Contact Configuration External
Current Rating (Amps) N/A
IP Rating IP65
Switch Function Maintained

Reviews

Be the first to submit a review

Trustpilot