BACO LBX20120 Control Station 2 Buttons IP66 Spring Return/Flush Chrome Ring

MPN
224230
Brand
BACO
EAN-13
3245062242303
Order Code
50-2863
Country of Origin
France
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £47.21
15+ £39.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 24/10/2026

A grey control station with two push buttons: one green and one red.


  • Functions: Momentary
  • Specification:Push buttons
  • Print motif: 0/I
  • Contact type: 1 breaker, 1 maker
  • Connection: Screws
  • Length: 92.6mm
  • Width: 74mm
  • Height: 58.9mm
  • Protection type: IP66
  • Manufacturer's part LBX20120
IP Rating IP66
Type Control station
Action Momentary
Contact Configuration 1x SPNO + 1x SPNC

Questions

*Question functionality currently disabled
Question by: Product code: 50-2863

Q. Do both buttons have N/O contacts ?

A. Hi Graham, thank you for your question. The BACO Control Station 2 Buttons IP66 Spring Return Flush Chrome Ring has one red NC and one green NO contacts.

Reviews

Be the first to submit a review

Trustpilot