BACO LBX17302 Emergency-Off Mushroom Head Button Turn Lock in Enclosure Ø 40mm

MPN
BALBX17302
Brand
BACO
EAN-13
3245062242228
Order Code
50-4915
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £68.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

An emergency-off red mushroom head button in yellow housing.
  • Unlocking mechanism: turn
  • Contact type: 2x normally closed
  • Connection: screws
  • Functions: latch
  • Button Ø: 40mm
  • Switching voltage: 240V AC
  • Switching current (max.): 1.5A
  • Protection type: IP66
  • Manufacturer's part LBX17302
IP Rating IP66
Type Mushroom switch
Action Maintained
Colour Yellow, Red
Connection screws
Contact Configuration 2x SPNO
Contact Type 2x normally closed
Functions latch
Maximum Current 1.5A
Maximum Temperature +70°C
Min. temperature -40°C
Protection Type IP66
Switching current (max.) 1.5a
Unlocking mechanism turn

Reviews

Be the first to submit a review

Trustpilot