BACO LBX13102 Kill Switch 240V 2.5A IP66 2 Breakers Emergency Off

MPN
LBX13102
Brand
BACO
EAN-13
2050001688088
Order Code
01-3905
Country of Origin
France
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £70.91
5+ £68.77
10+ £65.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The BACO LBX13102 Kill switch/EPO switch is a protective device featuring two breakers designed to handle 240 V AC and 2.5 A. This IP66-rated switch is encased for durability and reliability in harsh environments. It is commonly used for emergency power off applications in industrial settings.
IP Rating IP66
Type Kill switch/EPO switch
Button Diameter 54mm
Contact Configuration 2 breakers
Current Rating 2.5A
Dimensions (L x W x H) 74 x 74 x 47.9 mm
Factory colour Red
Functions latch
Height 47.9mm
Length 74mm
Lighting Type None
Maximum Temperature +70°C
Min. temperature -40°C
Nominal Voltage 240V
Print motif 0/I
Switch/button features + enclosure
Unlocking mechanism Pull
Width 74mm

Reviews

Be the first to submit a review

Trustpilot