BACO LBX130119 Emergency-Off Switch 240V AC IP66 3 Breakers

MPN
LBX130119
Brand
BACO
EAN-13
2050001688002
Order Code
01-3904
Country of Origin
France
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £30.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The BACO LBX130119 kill switch/EPO switch features an enclosure designed for 240 V AC and supports 2.5 A with three breakers, offering robust protection with an IP66 rating. Typically used for emergency power off applications, it ensures a quick and safe shutdown of electrical systems. It is ideal for industrial environments where immediate power cut-off is essential for safety.
IP Rating IP66
Type Kill switch/EPO switch
Button Diameter 40mm
Contact Configuration 3 breakers
Current Rating 2.5A
Dimensions (L x W x H) 74 x 74 x 47.9 mm
Factory colour Red
Functions latch
Height 47.9mm
Length 74mm
Lighting Type None
Maximum Temperature +70°C
Min. temperature -40°C
Nominal Voltage 240V
Print motif STOP
Switch/button features + enclosure
Unlocking mechanism Turn
Width 74mm

Reviews

Be the first to submit a review

Trustpilot