Christmas Opening Hours and Delivery Dates here

BACO LBX130112 Kill Switch Enclosure 240V 2.5A IP66 2 Breakers

Order Code:

01-3902

Brand: BACO MPN: LBX130112 EAN-13: 2050001688057

Discontinued


BACO's LBX130112 is a kill switch or emergency power off switch enclosed for safety, supporting 240 V AC and 2.5 A with two breakers. The product features an IP66 rating, providing strong protection against dust and water. It is typically used for emergency power cut-off in industrial and commercial settings.
Type Kill switch/EPO switch
Contact Configuration 2 breakers
Button Ø 54mm
Dim (L x W x H) 74 x 74 x 47.9 mm
Factory colour Red
Functions latch
Height 47.9mm
IP Rating IP66
Length 74mm
Lighting type None
Max. temperature +70°C
Min. temperature -40°C
Print motif STOP - PUSH-PULL - 0/I
Switch/button features + enclosure
Switching current (max.) 2.5A
Switching Voltage 240V AC
Unlocking mechanism Pull
Width 74mm

Trustpilot