BACO LBX130093 Kill Switch 240V 2.5A 3 Breakers IP66 Emerg. Button

MPN
LBX130093
Brand
BACO
EAN-13
2050001688033
Order Code
01-3900
Country of Origin
France
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £35.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The BACO LBX130093 Kill switch/EPO switch operates at 240 V AC with a current rating of 2.5 A and includes 3 breakers, housed within an IP66-rated enclosure with a protective sleeve. Typically utilised in industrial settings, it provides emergency power-off functionality to enhance safety measures. This unit is well-suited for applications where quick disconnection of electrical power is required to prevent accidents.
IP Rating IP66
Type Kill switch/EPO switch
Button Diameter 40mm
Contact Configuration 3 breakers
Current Rating 2.5A
Dimensions (L x W x H) 74 x 74 x 47.9 mm
Factory colour Red
Functions latch
Height 47.9mm
Length 74mm
Lighting Type None
Maximum Temperature +70°C
Min. temperature -40°C
Nominal Voltage 240V
Print motif STOP
Unlocking mechanism Pull
Width 74mm

Reviews

Be the first to submit a review

Trustpilot