BACO LBX130091 Kill/EPO Switch IP66 240V 2.5A with Enclosure

MPN
LBX130091
Brand
BACO
EAN-13
2050001688019
Order Code
01-3898
Country of Origin
France
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £34.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The BACO LBX130091 is a Kill switch/EPO switch with a protective sleeve and enclosure, designed to handle 240 V AC and 2.5 A with one breaker and an IP66 rating. Manufactured by BACO, it is suited for emergency power-off applications, providing a reliable means to rapidly cut off power. Typically used in industrial or commercial settings, it ensures safety by quickly disconnecting power in emergency situations.
IP Rating IP66
Type Kill switch/EPO switch
Button Diameter 40mm
Contact Configuration 1 breaker
Current Rating 2.5A
Dimensions (L x W x H) 74 x 74 x 47.9 mm
Factory colour Red
Functions latch
Height 47.9mm
Length 74mm
Lighting Type None
Maximum Temperature +70°C
Min. temperature -40°C
Nominal Voltage 240V
Print motif STOP
Unlocking mechanism Pull
Width 74mm

Reviews

Be the first to submit a review

Trustpilot