BACO LBX10110 Control Station 1 Button Flush Spring Return Non-Illuminated Green

MPN
224210
Brand
BACO
EAN-13
3245062241207
Order Code
50-2856
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £31.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

A grey control station with a green momentary push button.
  • Unlocking mechanism: Push
  • Print motif: I
  • Contact type: 1 breaker, 1 maker
  • Connection: Screws
  • Length: 74mm
  • Width: 74mm
  • Height: 58.9mm
  • Switching voltage: 240V AC
  • Switching current (max.): 1.5A
  • Protection type: IP66
  • Manufacturer's part LBX10110
IP Rating IP66
Type Control station
Action Momentary
Colour Green
Contact Configuration 1x SPNO + 1x SPNC
Maximum Current 1.5A
Maximum Temperature +70°C
Min. temperature -40°C
Unlocking mechanism Push

Reviews

Be the first to submit a review

Trustpilot