BACO L21AE03 Push-Button Mushroom Head with Spring Return IP66 Ø 70mm Black

MPN
223839
Brand
BACO
EAN-13
3245062238399
Order Code
50-2813
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £31.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

A black mushroom head push button with external contact and momentary function. Includes mounting nuts.
  • Mounting diameter: 22.3mm
  • Specification: Mushroom switch
  • Protection type: IP66
  • Height: 22mm
  • Diameter: 70mm
  • Manufacturer's part L21AE03
Type Mushroom switch
Colour Black
Contact Configuration External
IP Rating IP69K
Switch Function Momentary

Reviews

Be the first to submit a review

Trustpilot