BACO L21AE01 Push-Button Mushroom Head with Spring Return IP66 Ø 70mm Red

MPN
223838
Brand
BACO
EAN-13
3245062238382
Order Code
50-2812
View Full Product Range (14)

Discontinued


A red mushroom head push button with external contact and momentary function. Includes mounting nuts.
  • Mounting diameter: 22.3mm
  • Specification: Mushroom switch
  • Protection type: IP66
  • Height: 22mm
  • Diameter: 70mm
  • Manufacturer's part L21AE01
Type Mushroom switch
Contact Configuration External
Mounting Diameter 22.3mm
Switch Function Momentary

Trustpilot