BACO L20SE50 Indicator Light Front Ring PVC White 1 piece

MPN
224160
Brand
BACO
EAN-13
3245062241603
Order Code
11-3880
Country of Origin
France
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.41
10+ £2.23
100+ £2.08
500+ £2.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

The BACO L20SE50 indicator light features a white PVC front ring and comes in a single piece. Manufactured by BACO, the light is suitable for use in signalling applications and control panels. Its durable design serves as an efficient visual notification component in various industrial settings.
Type Indicator light
Lamp/Lens Colour White
(Ø) 29.9mm
Connection External LED
Dimensions (Ø x H) 29.9 mm x 11.25 mm
Height 11.25mm
IP Rating IP69K
Misc Attribute L20SE50
Recess Diameter 22.3mm
Switch/button features Front ring (PVC)

Reviews

Be the first to submit a review

Trustpilot