BACO Contact Element 33E01C 1 x on/off Screw terminals Max 600V Max 10A

MPN
BA33E01C
Brand
BACO
EAN-13
2050000664540
Order Code
50-7815
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.68
10+ £7.06
100+ £6.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

This On/Off contact elements with screw terminals is designed for use with a range of actuators from BACO. The contact element is connected via an adaptor to the front element.
  • Connection Screw terminals
  • Dimensions 21.5(L) x 9.9(W) x 39.4(H)mm
  • Height 39.4mm
  • Product Specifications Approval EN, UL, Bureau Veritas, BBJ
  • Specification 1 x on/off
  • Switching current Max 10A
  • Switching voltage Max 600V
  • Type 33E01C

It is possible for the switch elements 33E01 and/or 33E10 to snap in 2 levels without any additional adapter.
Type Contact element
Contact Configuration Screw terminals
Current Rating 10A
IP Rating IP20
Switch Function 1x on/off
Voltage Rating 600V

Reviews

Be the first to submit a review

Trustpilot