BACO BAL22ED01D L22 Series Red Indicator Light Durable Design

Image Representative of Range

BACO BAL22ED01D L22 Series Red Indicator Light Durable Design

MPN
BAL22ED01D
Brand
BACO
EAN-13
3245062237200
Order Code
11-4158
Country of Origin
France
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £16.14
10+ £14.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

Baco's BAL22ED01D L22ED01D Red is an emergency power off switch. It features a bright red design for high visibility and immediate recognition during emergencies. Commonly used in industrial settings, it serves as a crucial safety mechanism to swiftly cut power in hazardous situations.
Type Kill switch
Button Diameter 40mm
Connection Screws
Current Rating 10A
Dimensions (Ø x H) 40 mm x 25.7 mm
Factory colour Red
Functions latch
Height 25.7mm
IP Rating IP69K
Lighting Type None
Misc Attribute L22ED01D
Nominal Voltage 600V
Print motif Arrow symbol
Recess Diameter 22.3mm
Unlocking mechanism Turn

Reviews

Be the first to submit a review

Trustpilot