BACO BAL22DU01G Red Indicator Light 22mm Flush Bezel Durable Design

Image Representative of Range

BACO BAL22DU01G Red Indicator Light 22mm Flush Bezel Durable Design

MPN
BAL22DU01G
Brand
BACO
EAN-13
2050001444264
Order Code
11-4156
Country of Origin
France
View Full Product Range (9)

Discontinued


Baco manufactures the BAL22DU01G L22DU01G Red, an emergency power off switch. This red kill switch is designed for rapid shutdown in emergency situations. Typical applications include industrial environments where a reliable emergency cutoff is essential for safety.
Type Kill switch
Diameter 22mm
Button Diameter 54mm
Connection Screws
Dimensions (Ø x H) 54 mm x 38.5 mm
Factory colour Red
Functions latch
Height 38.5mm
IP Rating IP69K
Lighting Type None
Misc Attribute L22DU01g
Print motif None
Recess Diameter 22.3mm
Unlocking mechanism Pull

Trustpilot