BACO BAL22DR01B L22 Series Red Indicator Light High Durability

Image Representative of Range

BACO BAL22DR01B L22 Series Red Indicator Light High Durability

MPN
BAL22DR01B
Brand
BACO
EAN-13
3245062237255
Order Code
11-4155
Country of Origin
France
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £27.23
10+ £25.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Baco BAL22DR01B L22DR01B Red is an emergency power off switch, commonly referred to as a kill switch. Manufactured by Baco, it is designed for critical safety applications to quickly disconnect power in the event of an emergency. Typically used in industrial settings, it ensures rapid shutdown to protect both personnel and equipment.
Type Kill switch
Button Diameter 40mm
Connection Screws
Current Rating 10A
Dimensions (Ø x H) 40 mm x 39.7 mm
Factory colour Red
Functions latch
Height 39.7mm
IP Rating IP69K
Lighting Type None
Misc Attribute L22DR01B
Nominal Voltage 600V
Print motif None
Recess Diameter 22.3mm
Unlocking mechanism Pull

Reviews

Be the first to submit a review

Trustpilot