BACO BAL11Contact Element for Joystick NO-NC

MPN
BALM11
Brand
BACO
EAN-13
8017018550993
Order Code
75-0122
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £13.02
10+ £11.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

A contact element for use with BACO LM series joysticks.


  • Screw connections
  • 1 normally-open contact, 1 normally-closed contact
  • Momentary action
  • Max. switching current 10A
  • Max. switching voltage 600V
  • BACO type BALM11
Type Contact element
Contact Configuration 1 breaker, 1 maker
Current Rating 10A
IP Rating IP20
Max. switching current 10a
Switch Function 1x on/(off) and 1x off/(on)
Voltage Rating 600V

Reviews

Be the first to submit a review

Trustpilot