BACO BA333ER10 333ER10 Adapter Momentary Contact 600V 1 piece

Image Representative of Range

BACO BA333ER10 333ER10 Adapter Momentary Contact 600V 1 piece

MPN
BA333ER10
Brand
BACO
EAN-13
2050001686404
Order Code
11-4021
Country of Origin
France
View Full Product Range (24)
Qty Unit Price (Inc VAT)
1+ £4.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

BACO 333ER10 is a contact block designed for momentary operation and is rated for 600 V. This high-quality component includes a fixing adapter, suitable for various electrical installations where reliable contact is needed. Typically used in industrial equipment, it ensures secure and efficient connections.
Type Contact
Switch Function Momentary
Voltage Rating 600V
Current Rating 10A
Connection Pull spring
Contact Type 1 maker
IP Rating IP20
Misc Attribute 1 Not illuminated
Misc Attribute 2 333ER10
Mounting Type Front panel fixed
Switch position 1 NO
Switch/button features + fixing adapter

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot