BACO BA333E21 Contact + Adapter Momentary 600V 1 Breaker 1 Piece

Image Representative of Range

BACO BA333E21 Contact + Adapter Momentary 600V 1 Breaker 1 Piece

MPN
BA333E21
Brand
BACO
EAN-13
2050001443908
Order Code
11-4007
Country of Origin
France
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £11.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Baco manufactures the 333E21 contact block with a fixing adapter, designed for momentary operation at 600 V. This component supports use with one breaker and two makers, suited for integration into electrical control systems. Typical applications include use in industrial automation and electrical panels where reliable contact operation is essential.
Type Contact
Connection Screws
Current Rating 10A
IP Rating IP20
Misc Attribute 1 Not illuminated
Misc Attribute 2 333E21
Mounting Type Front panel fixed
Switch Function Momentary
Switch position 2 NO, 1 NC
Switch/button features + fixing adapter
Voltage Rating 600V

Reviews

Be the first to submit a review

Trustpilot