BACO BA333E12 Contact + Adapter 1 Breaker 600V Momentary 1 piece

MPN
BA333E12
Brand
BACO
EAN-13
2050001443885
Order Code
11-4004
Country of Origin
France
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £11.09
10+ £10.07
100+ £9.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

BACO is the manufacturer of the 333E12 contact block with fixing adapter, designed for momentary operation at 600 volts. This component features one breaker and one maker configuration, ideal for electrical applications requiring secure and reliable contact. It's commonly used in industrial settings for controlling and switching electrical circuits.
Type Contact
Connection Screws
Current Rating 10A
IP Rating IP20
Misc Attribute 1 Not illuminated
Misc Attribute 2 333E12
Mounting Type Front panel fixed
Switch Function Momentary
Switch position 1 NO, 2 NC
Switch/button features + fixing adapter
Voltage Rating 600V

Reviews

Be the first to submit a review

Trustpilot