BACO BA333E10 Adapter Momentary Contact 600V 1 piece

MPN
BA333E10
Brand
BACO
EAN-13
2050001443861
Order Code
11-4002
Country of Origin
France
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £4.24
10+ £3.87
100+ £3.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

BACO's 333E10 Contact and fixing adapter is a momentary contact block designed for secure electrical connections. It operates at up to 600 V, providing reliable performance in various control panels and switchgear applications. This component is ideal for industrial environments requiring durable and efficient contact solutions.
Type Contact
Connection Screws
Contact Type 1 maker
Current Rating 10A
IP Rating IP20
Misc Attribute 1 Not illuminated
Misc Attribute 2 333E10
Mounting Type Front panel fixed
Switch Function Momentary
Switch position 1 NO
Switch/button features + fixing adapter
Voltage Rating 600V

Reviews

Be the first to submit a review

Trustpilot