BACO BA333E02 Contact + Fixing Adapter 2 Breakers 600V Momentary

MPN
BA333E02
Brand
BACO
EAN-13
2050001443847
Order Code
11-4001
Country of Origin
France

Discontinued


BACO manufactures the Contact + Fixing Adapter model 333E02, designed for interfacing with two breakers and supporting a momentary operation at up to 600 V. This component includes a contact block and is typically used in electrical panels for secure connections and circuit management. Suitable for industrial use, it ensures reliable performance in maintaining system integrity.
Type Contact
Connection Screws
Contact Type 2 breakers
Current Rating 10A
IP Rating IP20
Misc Attribute 1 Not illuminated
Misc Attribute 2 333E02
Mounting Type Front panel fixed
Switch Function Momentary
Switch position 2 NC
Switch/button features + fixing adapter
Voltage Rating 600V

Trustpilot