Christmas Opening Hours and Delivery Dates here
BACO BA331ER01 331ER01 Contact Breaker Momentary 600V 1 piece

BACO BA331ER01 331ER01 Contact Breaker Momentary 600V 1 piece

Order Code:

11-3998

Brand: BACO MPN: BA331ER01 EAN-13: 2050001686350

Discontinued


Baco manufactures the 331ER01 contact block, featuring a momentary 600 V breaker. It is typically used in industrial electrical applications to control circuits. The durable component ensures reliable operational efficiency.
Type Contact
Mounting Type Front panel fixed
Current Rating 10A
Voltage Rating 600V
Switch Function momentary
Connection Pull spring
Contact Type 1 breaker
Dim (W x H) 29 mm x 43 mm
Height 43mm
IP Rating IP20
Misc Attribute 1 1-way adapter
Misc Attribute 2 331ER01
Switch position 1 NC
Width 29mm

Trustpilot