BACO BA331E10 Contact 1 Maker Momentary 600V 1 piece(s)

Image Representative of Range

BACO BA331E10 Contact 1 Maker Momentary 600V 1 piece(s)

MPN
BA331E10
Brand
BACO
EAN-13
2050001441485
Order Code
11-3997
Country of Origin
France
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £3.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

The BACO 331E10 Contact Block is a momentary contact component designed to operate at 600 volts. Manufactured by BACO, it is suitable for a variety of electrical and industrial applications where temporary circuit connectivity is required. The component is often used in control panels and automation systems.
Type Contact
Connection Screws
Contact Type 1 maker
Current Rating 10A
Dim (W x H) 29 mm x 43 mm
Height 43mm
IP Rating IP20
Misc Attribute 1 1-way adapter
Misc Attribute 2 331E10
Mounting Type Front panel fixed
Switch Function Momentary
Switch position 1 NO
Voltage Rating 600V
Width 29mm

Reviews

Be the first to submit a review

Trustpilot