Christmas Opening Hours and Delivery Dates here
BACO BA331E01 Contact Breaker Momentary 600V 1 piece.

BACO BA331E01 Contact Breaker Momentary 600V 1 piece.

Order Code:

11-3996

Brand: BACO MPN: BA331E01 EAN-13: 2050001441478

Discontinued


BACO manufactures the BA331E01 contact block, which features a momentary 600 V contact breaker. It is designed for reliable performance in electrical control panels and machinery. Ideal for use in industrial environments, this component ensures efficient circuit operations.
Type Contact
Mounting Type Front panel fixed
Current Rating 10A
Voltage Rating 600V
Switch Function momentary
Connection Screws
Contact Type 1 breaker
Dim (W x H) 29 mm x 43 mm
Height 43mm
IP Rating IP20
Misc Attribute 1 1-way adapter
Misc Attribute 2 331E01
Switch position 1 NC
Width 29mm

Trustpilot