BACO BA0174601 Selector Attachment Rotary Switch Lockable Grey

MPN
BA0174601
Brand
BACO
EAN-13
3245062222558
Order Code
01-3886
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

BACO manufactures the BA0174601 selector attachment, which is a lockable rotary switch in grey. This durable switch is ideal for controlling electrical circuits and ensuring safety by preventing unauthorised access. Typical applications include machinery operation panels and industrial control systems.
Accessory Type Selector attachment
Colour Grey
Dim (L x W x H) 33 x 66 x 86 mm
Height 86mm
IP Rating IP65
Length 33mm
Lighting Type None
Misc Attribute 1 Can be locked with a padlock
Misc Attribute 2 BA174601
Operation type Rotary switch
Print motif Arrow symbol
Switch/button features Lockable
Width 66mm

Reviews

Be the first to submit a review

Trustpilot