Christmas Opening Hours and Delivery Dates here
BACO BA0172179 Auxiliary Switch 230V AC 1 Breaker 1 piece

Image Representative of Range

BACO BA0172179 Auxiliary Switch 230V AC 1 Breaker 1 piece

Order Code:

11-3953

Brand: BACO MPN: BA0172179 EAN-13: 3245062222084
Qty Unit Price (Ex VAT)
1+ £6.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 12/01/2026

BACO manufactures the 172179 auxiliary switch designed for use with a single breaker and maker at 230 V AC. This high-quality component is typically used in industrial and commercial electrical circuits to assist in the control and monitoring of circuit breakers. The product offers reliable performance, ensuring safety and efficiency in various electrical applications.
Type Auxiliary switch
Mounting Type Side attachment
Current Rating 32A
Voltage Rating 230V AC
Connection Screws
IP Rating IP20
Misc Attribute 1 The auxiliary switch of
Misc Attribute 2 172179

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot