BACO 33S10 SPST, On-Off, Screw Terminal Contact Block Normally Open

MPN
BA33S10
Brand
BACO
EAN-13
2050001275660
Order Code
50-2866
Country of Origin
Poland
Qty Unit Price (Ex VAT)
1+ £4.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

BACO SPST Off-On screw terminal contact block for use with unequipped control stations.


  • Base mounted
  • Switching current 10A max.
  • Switching voltage 600V max.
  • Dimensions (H x D x W): 42.2 x 28.2 x 9.9mm
  • Manufacturer's part 33S10
Type Contact block
Contact Configuration Screw connector
Current Rating 10A
IP Rating IP20
Switch Function SPST, Off-On
Voltage Rating 600V

Reviews

Be the first to submit a review

Trustpilot