BACO 224613 L20SC60H Indicator Light Blue 230V 1pc

Image Representative of Range

BACO 224613 L20SC60H Indicator Light Blue 230V 1pc

MPN
224613
Brand
BACO
EAN-13
3245062246134
Order Code
01-3884
Country of Origin
Poland
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Manufactured by Baco, the L20SC60H indicator light is a blue, 230 V component ideal for industrial applications. Its primary function is to provide visual signals in machinery or control panels. This indicator light is part of the Baco 224613 series, known for durability and reliability.
Type Indicator light
Lamp/Lens Colour Blue
(Ø) 29.9mm
Connection Screw terminal
Dimensions (Ø x L) 29.9 mm x 48.5 mm
IP Rating IP69K
Length 48.5mm
Maximum Temperature 70°C
Min. temperature -25°C
Misc Attribute L20SC60H
Operating Voltage 230V
Recess Diameter 22mm

Reviews

Be the first to submit a review

Trustpilot