BACO 224611 L20SC10H Indicator Light Red 230V 1pc Illuminated Signal

Image Representative of Range

BACO 224611 L20SC10H Indicator Light Red 230V 1pc Illuminated Signal

MPN
224611
Brand
BACO
EAN-13
2050004985634
Order Code
01-3882
Country of Origin
Poland
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

Baco's 224611 indicator light operates at 230 volts and features a red colour for clear visibility. The L20SC10H model is suitable for industrial control panels and electrical cabinets. It's commonly used to signal equipment status or operational conditions.
Type Indicator light
Lamp/Lens Colour Red
(Ø) 29.9mm
Connection Screw terminal
Dimensions (Ø x L) 29.9 mm x 48.5 mm
IP Rating IP69K
Length 48.5mm
Maximum Temperature 70°C
Min. temperature -25°C
Misc Attribute L20SC10H
Operating Voltage 230V
Recess Diameter 22mm

Reviews

Be the first to submit a review

Trustpilot