BACO 224610 Indicator Light White 230V 1pc Distinct Visibility

Image Representative of Range

BACO 224610 Indicator Light White 230V 1pc Distinct Visibility

MPN
224610
Brand
BACO
EAN-13
2050004985573
Order Code
01-3881
Country of Origin
Poland
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £4.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

BACO manufactures the L20SC50H white indicator light designed for use with 230 V systems. This component is commonly used in control panels and machinery to provide visual status indication. It is identified by product codes such as 03245062246103 and 224610.
Type Indicator light
Lamp/Lens Colour White
(Ø) 29.9mm
Connection Screw terminal
Dimensions (Ø x L) 29.9 mm x 48.5 mm
IP Rating IP69K
Length 48.5mm
Maximum Temperature 70°C
Min. temperature -25°C
Misc Attribute L20SC50H
Operating Voltage 230V
Recess Diameter 22mm

Reviews

Be the first to submit a review

Trustpilot