BACO 224604 L20SC40L Indicator Light Yellow 24V 1pc

Image Representative of Range

BACO 224604 L20SC40L Indicator Light Yellow 24V 1pc

MPN
224604
Brand
BACO
EAN-13
2050005000695
Order Code
01-3879
Country of Origin
Poland
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £4.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 121 in stock

BACO manufactures the L20SC40L Indicator Light in yellow with a 24 V rating. This indicator light, identified by product codes 03245062246042 and 224604, is designed for reliable operation in control panels and industrial equipment. It is typically used to visually signal equipment status or alerts.
Type Indicator light
Lamp/Lens Colour Yellow
(Ø) 29.9mm
Connection Screw terminal
Dimensions (Ø x L) 29.9 mm x 48.5 mm
IP Rating IP69K
Length 48.5mm
Maximum Temperature 70°C
Min. temperature -25°C
Misc Attribute L20SC40L
Operating Voltage 24V
Recess Diameter 22mm

Reviews

Be the first to submit a review

Trustpilot