BACO 224603 L20SC60L Indicator Light Blue 24V 1pc

Image Representative of Range

BACO 224603 L20SC60L Indicator Light Blue 24V 1pc

MPN
224603
Brand
BACO
EAN-13
2050004985641
Order Code
01-3878
Country of Origin
Poland
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

BACO manufactures the L20SC60L indicator light, which is blue and operates at 24 volts. It is identified by part number 224603 and is typically used for signalling applications in control panels or machinery. This component is ideal for visual indication in industrial environments.
Type Indicator light
Lamp/Lens Colour Blue
(Ø) 29.9mm
Connection Screw terminal
Dimensions (Ø x L) 29.9 mm x 48.5 mm
IP Rating IP69K
Length 48.5mm
Maximum Temperature 70°C
Min. temperature -25°C
Misc Attribute L20SC60L
Operating Voltage 24V
Recess Diameter 22mm

Reviews

Be the first to submit a review

Trustpilot