BACO 224602 L20SC20L Indicator Light Green 24V 1pc

Image Representative of Range

BACO 224602 L20SC20L Indicator Light Green 24V 1pc

MPN
224602
Brand
BACO
EAN-13
2050005000701
Order Code
01-3877
Country of Origin
Poland
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

BACO manufactures the L20SC20L indicator light, which is green and operates at 24 volts. The product is typically used to signal the operating status of machinery. This model, BACO 224602, is designed for easy integration into various industrial control systems.
Type Indicator light
Lamp/Lens Colour Green
(Ø) 29.9mm
Connection Screw terminal
Dimensions (Ø x L) 29.9 mm x 48.5 mm
IP Rating IP69K
Length 48.5mm
Maximum Temperature 70°C
Min. temperature -25°C
Misc Attribute L20SC20L
Operating Voltage 24V
Recess Diameter 22mm

Reviews

Be the first to submit a review

Trustpilot