BACO 224600 L20SC50L Indicator Light White 24V 1pc

Image Representative of Range

BACO 224600 L20SC50L Indicator Light White 24V 1pc

MPN
224600
Brand
BACO
EAN-13
2050004985559
Order Code
01-3875
Country of Origin
Poland
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

BACO manufactures the L20SC50L indicator light, a white 24V component. It is designed for signalling and display purposes in control panels. The indicator is commonly used in industrial automation and machinery applications.
Type Indicator light
Lamp/Lens Colour White
(Ø) 29.9mm
Connection Screw terminal
Dimensions (Ø x L) 29.9 mm x 48.5 mm
IP Rating IP69K
Length 48.5mm
Maximum Temperature 70°C
Min. temperature -25°C
Misc Attribute L20SC50L
Operating Voltage 24V
Recess Diameter 22mm

Reviews

Be the first to submit a review

Trustpilot