BACO 224161 L20SE10 Series Red Indicator Durable and Reliable

MPN
224161
Brand
BACO
EAN-13
2050001275769
Order Code
11-3881
Country of Origin
France
View Full Product Range (4)

Discontinued


The BACO 224161 L20SE10 is an indicator light manufactured by BACO. It features a red lens for clear visibility in signalling applications. This indicator light is typically used in industrial control panels and machinery.
Type Indicator light
Lamp/Lens Colour Red
(Ø) 29.9mm
Connection External LED
Dimensions (Ø x H) 29.9 mm x 11.25 mm
Height 11.25mm
IP Rating IP69K
Misc Attribute L20SE10
Recess Diameter 22.3mm
Switch/button features Front ring (PVC)

Trustpilot