Bachmann 924138 Built-In Pushbutton Toggle Switch 1Pc Black Plastic

MPN
924138
Brand
Bachmann
EAN-13
4016514016556
Order Code
13-6970
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.99
10+ £2.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

Bachmann 924138 is a built-in pushbutton toggle switch specifically designed to provide reliable control in various electronic applications. Constructed from durable black plastic, this switch features a streamlined design that integrates seamlessly into control panels, offering easy and efficient operation. The 924138 model is optimised for applications requiring a compact and robust switching solution and is typically utilised in industries such as automotive, consumer electronics, and industrial automation. Its straightforward pushbutton actuation makes it suitable for tasks demanding high frequency on-off cycles, ensuring consistency and longevity in demanding environments.
Type Off switch
Contact Configuration SPNO
Mounting Panel
Illumination Non-Illuminated
Panel Cutout Dimensions N/A
Colour Black
Material (details) Plastic
Nominal Voltage 250V
Operating Voltage 250V
Product Type Built-in pushbutton

Reviews

Be the first to submit a review

Trustpilot