Bachmann 918.171 IEC Connector Socket 2 Pins 16 A Black 1pc

Image Representative of Range

Bachmann 918.171 IEC Connector Socket 2 Pins 16 A Black 1pc

MPN
918.171
Brand
Bachmann
EAN-13
4016514019168
Order Code
01-3835
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £6.99
10+ £6.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Bachmann 918.171 IEC connector is a black 2-pin socket suitable for high-power devices, handling up to 16 A. Manufactured by Bachmann, it features a robust design ideal for mains connections in industrial settings. This connector is commonly used for coupling sockets in electronic and electrical equipment.
Type IEC connector
Current Rating 16A
Mounting Type Socket
Switch No
Case Material Plastic
Colour Black
Contact Material CuZn
Height 27.6mm
Length 97.5mm
Nominal Current 16A
Nominal Voltage 250V
Number of pins 2
Plug standard (IEC 60320) C21
Series 764
Temperature Range 155°C
Total no. of pins 2
Width 19.6mm

Reviews

Be the first to submit a review

Trustpilot