Bachmann 918.170 IEC Connector Plug 2 Pins 10A Black 1pc

Image Representative of Range

Bachmann 918.170 IEC Connector Plug 2 Pins 10A Black 1pc

MPN
918.170
Brand
Bachmann
EAN-13
4016514005895
Order Code
01-3834
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.37
10+ £2.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

The Bachmann 918.170 is a black IEC connector plug featuring two pins and a 10 A capacity. Manufactured by Bachmann, this mains plug is designed for in-build device installations. It is commonly used in electrical applications requiring reliable power connections.
Type IEC connector
Current Rating 10A
Mounting Type Plug
Switch No
Case Material Plastic
Colour Black
Contact Material CuZn
Height 23mm
Length 48.5mm
Nominal Current 10A
Nominal Voltage 250V
Number of pins 2
Plug standard (IEC 60320) C16A
Screen size diagonal (inches) 1.0in
Temperature Range 155°C
Total no. of pins 2
Width 31mm

Reviews

Be the first to submit a review

Trustpilot