Bachmann 918.011 Audio Cable 3.5 mm Jack Black 2.50 m Forto

MPN
918.011
Brand
Bachmann
EAN-13
4016514032747
Order Code
13-6969
Country of Origin
China

Discontinued


Bachmann 918.011 is an audio cable designed for reliable audio signal transmission, featuring dual 3.5 mm mini jack plugs. The cable measures 2.50 metres in length and is encased in a black sheath, ensuring a durable and discreet connection suitable for various audio equipment setups. Ideal for both stereo and mono audio applications, this cable is commonly utilised in scenarios requiring seamless sound connections, such as linking portable music devices to speakers, interfacing computers with audio systems, or connecting audio outputs to recording equipment. Its construction supports minimal signal loss and maintains audio fidelity, making it a preferred choice for professional audio environments and home entertainment systems alike. This versatile component fits within the broader category of audio and video cable assemblies, serving as a critical link in the chain of high-quality sound transmission.
Connector 1 Jack plug 3.5mm
Connector 2 Jack
Length 2.5m
Colour Black
Type Audio/phono Cable
Cable Use Audio/phono
No. of A connectors 1
No. of B connections 1
Type B Jack plug 3.5mm

Alternatives (6)


Trustpilot