Bachmann 917.173 IEC Connector 767 Plug 3 Pins 16A Black 1pc

Image Representative of Range

Bachmann 917.173 IEC Connector 767 Plug 3 Pins 16A Black 1pc

MPN
917.173
Brand
Bachmann
EAN-13
4016514016983
Order Code
01-3833
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £7.96
10+ £7.31
100+ £6.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Bachmann 917.173 IEC connector is a black, 16 A mains plug with three pins, ideal for power connections. Manufactured by Bachmann, it features built-in cold device plugs and coupler sockets. This connector is commonly used in electronic equipment and appliances that require reliable power connections.
Type IEC connector
Current Rating 16A
Mounting Type Plug
Switch No
Case Material Plastic
Colour Black
Contact Material CuZn
Height 39.7mm
Length 52mm
Nominal Current 16A
Nominal Voltage 250V
Number of pins 3
Plug standard (IEC 60320) C20
Series 767
Temperature Range 70°C
Total no. of pins 3
Weight 0.02
Width 30mm

Reviews

Be the first to submit a review

Trustpilot