Bachmann 915173 IEC connector Black 1 pc Power Connectors

MPN
915173
Brand
Bachmann
EAN-13
4016514006731
Order Code
13-6967
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Bachmann 915173 is a robust and reliable IEC connector, identifiable with its alternate description as 3134023. This black power connector is designed for efficient power management in various engineering applications, offering compatibility with standard IEC connections. Manufactured by Bachmann, it ensures secure and stable electrical connections suitable for a range of environments, including telecommunications, data centres, and server installations. Its high-quality construction not only ensures durability but also compliance with international electrical standards, making it a preferred choice for engineers seeking dependable performance in critical infrastructure projects.
Type IEC connector
Current Rating 10A
Mounting Type Plug, right angle
Switch No
Colour Black
Connection Screw terminal
Content 1
Depth 20.00mm
Height 53.00mm
Material (details) Plastic
Nominal Voltage 230V
Width 67.00mm

Reviews

Be the first to submit a review

Trustpilot