Bachmann 915172 IEC connector Black 1 pc Power Connector

MPN
915172
Brand
Bachmann
EAN-13
4016514006724
Order Code
13-6966
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Bachmann 915172 is an IEC connector designed to deliver reliable power connections in various engineering applications. As , alternate description number 3134026, it features a robust black housing that ensures optimal durability and resistance to physical wear. This power connector is engineered to meet international standards, making it suitable for use in professional environments such as data centres, industrial machinery, and networking equipment where secure and stable power delivery is critical. Its design allows for straightforward integration into existing electrical systems, providing engineers with a dependable component for both installations and maintenance of existing infrastructures.
Type IEC connector
Current Rating 10A
Mounting Type Plug, right angle
Switch No
Colour Black
Connection Screw terminal
Content 1
Depth 21.80mm
Height 51.00mm
Material (details) Plastic
Nominal Voltage 230V
Width 68.00mm

Reviews

Be the first to submit a review

Trustpilot