Bachmann 915171 IEC Connector Black Cold Device Plug 70°C Mountable

MPN
915171
Brand
Bachmann
EAN-13
4016514005802
Order Code
01-3817
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £4.14 £3.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 373 in stock

Bachmann's 915171 IEC connector is a black mains connector designed for reliable power connections. This plug is used in various electrical applications for secure electrical connectivity. Ideal for both domestic and professional settings, it ensures safe and efficient power transfer.
Type IEC connector
Current Rating 10A
Mounting Type Inline
Switch No
Colour Black
Connection Screw terminal
Depth 21.00mm
Height 28.50mm
Material (details) Plastic
Nominal Voltage 230V
Width 85.00mm

Reviews

Be the first to submit a review

Trustpilot