Bachmann 915.270 IEC Connector 2-Pin 10A White Socket 1pc

Image Representative of Range

Bachmann 915.270 IEC Connector 2-Pin 10A White Socket 1pc

MPN
915.270
Brand
Bachmann
EAN-13
4016514005819
Order Code
01-3813
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The Bachmann 915.270 IEC connector is a white, earthed mains connection socket with a total of 2 pins, with a 10 A current rating. It features a cold device socket for secure and reliable connection. This connector is typically used in protective contact mains connections for electrical appliances and equipment.
Type IEC connector
Current Rating 10A
Mounting Type Socket
Switch No
Case Material Plastic
Colour White
Contact Material CuZn
Height 30mm
IP Rating IP20
Length 84.5mm
Nominal Current 10A
Nominal Voltage 250V
Number of pins 2
Plug standard (IEC 60320) C13
Series 794
Temperature Range 70°C
Total no. of pins 2
Width 20mm

Reviews

Be the first to submit a review

Trustpilot