Bachmann 915.175 IEC Plug 2 Pins 16 A Black 1pc

Image Representative of Range

Bachmann 915.175 IEC Plug 2 Pins 16 A Black 1pc

MPN
915.175
Brand
Bachmann
EAN-13
4016514016976
Order Code
01-3812
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £10.22 £8.69
10+ £7.86
100+ £7.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Bachmann's 915.175 IEC connector is a mains plug with two pins, supporting up to 16 A in an elegant black design. This IEC connector includes features like a strain relief sleeve for secure connections. It is typically used in power distribution applications, ensuring reliable and safe electrical connections.
Type IEC connector
Current Rating 16A
Mounting Type Plug
Switch No
Case Material Plastic
Colour Black
Contact Material CuZn
Height 34mm
Length 92.5mm
Nominal Current 16A
Nominal Voltage 250V
Number of pins 2
Plug standard (IEC 60320) C20
Temperature Range 70°C
Total no. of pins 2
Width 27mm

Reviews

Be the first to submit a review

Trustpilot